Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6Z1B
Order Code3114913
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.470 |
Price for:Each
Minimum: 1
Multiple: 1
€6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6Z1B
Order Code3114913
Product RangeHarmony
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles1 Pole
Contact Current Max1.5A
Contact Voltage AC Max240V
For Use WithXB6 Series Pushbutton Stations
Contact Voltage DC Max250V
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
1.5A
For Use With
XB6 Series Pushbutton Stations
Product Range
Harmony
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006