Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW33
Order Code3728596
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.140 |
5+ | €7.980 |
10+ | €7.810 |
20+ | €7.650 |
50+ | €7.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW33
Order Code3728596
Product RangeHarmony Series
Technical Datasheet
IP / NEMA RatingIP65
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AW33 is a 22mm green flush Pushbutton Head for use with the XB5 series momentary illuminated pushbutton switch. The head features plastic bezel and spring return operation.
- Round shape signalling unit head
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
XB5 Series Momentary Illuminated Pushbutton Switches
Product Range
Harmony Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018