Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV4D6
Order Code3215876
Product RangeHarmony
Switch TerminalsScrew Clamp
No. of Poles-
Contact Current Max-
Contact Voltage AC Max-
Contact Voltage DC Max-
Product RangeHarmony
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
-
For Use With
Schneider Harmony XB5 Series Pushbuttons & Pilot Lights
Product Range
Harmony
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102