Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV033
Order Code3728390
Product RangeHarmony XB5 Series
Technical Datasheet
1 In Stock
5 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.410 |
| 5+ | €6.280 |
| 10+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€6.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV033
Order Code3728390
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithXB5 Series Pushbutton Switches
IP / NEMA RatingIP66
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AV033 is an Ø 22mm pilot light head with plain green lens for integral LED.
- Plastic bezel
- Operating temperature range -25°C to +70°C
- IP66 conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
- For use with Harmony XB5 switches
Applications
Industrial
Technical Specifications
For Use With
XB5 Series Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AV033
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01529