Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.820 |
5+ | €5.700 |
10+ | €5.590 |
Product Information
Product Overview
ZB5AV013 is a head for pilot light. This harmony XB5 plain lens head for pilot light with integral LED is white. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear colour of len, enabling complex machine statuses to be read at a glance. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a plastic bezel, that makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It has standards like EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1.
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, white cap/operator or lens colour
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 30.988mm
- Class II IEC 60536 (overvoltage category)
- IP66 IEC 60529, IP67 IEC 60529, IP69 IEC 60529, IP69K ISO 20653 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
- Ambient air temperature range from -40°C to 70°C, 18 months warranty
Technical Specifications
XB5 Series Pushbutton Switches
Harmony
IP66
No SVHC (15-Jan-2018)
Alternatives for ZB5AV013
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate