Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD5
Order Code2835372
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.050 |
5+ | €15.730 |
10+ | €15.410 |
20+ | €15.090 |
50+ | €14.770 |
Price for:Each
Minimum: 1
Multiple: 1
€16.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD5
Order Code2835372
Product RangeHarmony
Technical Datasheet
For Use WithSchneider 22mm Selector Switches
IP / NEMA RatingIP67, IP69, IP69K
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
For Use With
Schneider 22mm Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP67, IP69, IP69K
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025