Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AA3
Order Code3728274
Product RangeHarmony XB5 Series
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.520 |
5+ | €5.420 |
10+ | €5.310 |
20+ | €5.110 |
50+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AA3
Order Code3728274
Product RangeHarmony XB5 Series
Technical Datasheet
IP / NEMA RatingIP69, IK06, NEMA 4X
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AA3 is a Pushbutton Head, round signalling unit head, suitable for XB5 series momentary non-illuminated pushbutton switches. Plastic bezel, spring return operator.
- Green flush unmarked operator profile
- 5000000 Cycles mechanical durability
- TH Protective treatment
- 5gn (f = 2 to 500Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
For Use With
XB5 Series Momentary Non-Illuminated Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
IP69, IK06, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804