Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW35
Order Code3730177
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.150 |
5+ | €10.930 |
10+ | €10.700 |
20+ | €10.480 |
50+ | €10.260 |
Price for:Each
Minimum: 1
Multiple: 1
€11.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW35
Order Code3730177
Product RangeHarmony
Technical Datasheet
IP / NEMA RatingIP66, IK03, NEMA 4X
Product RangeHarmony
Product Overview
The ZB4BW35 is a Ø22mm round Signalling Head for illuminated push-button. This head has chromium plated metal bezel and orange flush unmarked plain lens spring return operator. It is suitable for harmony XB4 switches.
- BA9s Bulb compatibility
- Class I Conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 5000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series Momentary Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK03, NEMA 4X
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028