Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BL4
Order Code3053088
Product RangeHarmony XB4 Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.040 |
5+ | €6.950 |
10+ | €6.850 |
20+ | €6.700 |
50+ | €6.570 |
Price for:Each
Minimum: 1
Multiple: 1
€7.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BL4
Order Code3053088
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithHarmony pushbuttons and switches
IP / NEMA RatingIP66
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BL4 is a Ø22mm red round projecting Signalling Head for non-illuminated push-button. This head has chromium plated metal bezel and red projecting spring return unmarked operator. It is suitable for harmony XB4 switches.
- 5000000 Cycles mechanical durability
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
Harmony pushbuttons and switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB4BL4
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03