Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.990 |
| 5+ | €19.180 |
| 10+ | €18.550 |
Product Information
Product Overview
ZB4BH013 is a head for an illuminated pushbutton. This harmony XB4 illuminated flush white button head for integral LED operates with a latched push-push mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear colour and by touch due to flush element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it ideal for applications requiring high impact and vibration resistance. It has standards like JIS C8201-5-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1. It is certified by GL, BV, UL listed, DNV, CSA, LROS (Lloyds register of shipping).
- Chromium plated metal bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, push-push type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 29.972mm
- Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529 IP67 IP69 IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, white flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
XB4 Series Illuminated Pushbutton Switches
Harmony XB4 Series
IP66, NEMA 4X, NEMA 13
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate