Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BA5
Order Code3729400
Product RangeHarmony
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.810 |
5+ | €5.690 |
10+ | €5.580 |
20+ | €5.460 |
50+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BA5
Order Code3729400
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Momentary Non-Illuminated Pushbutton Switches
IP / NEMA RatingIP65
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BA5 is a 22mm yellow flush Pushbutton Head for use with the XB4 series momentary non-illuminated pushbutton switch. The head features chromium plated metal bezel and spring return operation.
- Round shape signalling unit head
- IP66 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
XB4 Series Momentary Non-Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028