Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.050 |
| 5+ | €12.790 |
| 10+ | €12.530 |
| 20+ | €12.270 |
| 50+ | €12.010 |
Product Information
Product Overview
ZB4BA18 is a head for an illuminated pushbutton. This harmony XB4 plain lens flush white button head with a transparent cap is used for the insertion of legend and operates with a spring return/impulse mechanism. This button head with a transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly and used for insertion of legend. It is clearly distinguishable visually at a distance thanks to clear colour. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it ideal for applications requiring high-impact and vibration resistance. It has standards like EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1. It is certified by DNV, GL, LROS (Lloyds register of shipping), CSA, UL listed, BV.
- Chromium plated metal bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 29.972mm
- Mechanical durability is 10000000 cycles, Class I IEC 60536 over voltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 EN 50102 (IK degree of protection)
- 18 months warranty, white flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
XB4 Series Illuminated Pushbutton Switches
Harmony XB4 Series
Transparent
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate