Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BS834
Order Code3109251
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.550 |
5+ | €42.460 |
10+ | €41.370 |
20+ | €39.630 |
Price for:Each
Minimum: 1
Multiple: 1
€43.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BS834
Order Code3109251
Product RangeHarmony
Technical Datasheet
IP / NEMA RatingIP65
Product RangeHarmony
SVHCTo Be Advised
Product Overview
ZA2BS834 is a Harmony XAC, emergency stop / shutdown 30mm mushroom red push-button head operates with a latched turn to release mechanism. This emergency stop button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomic. It is clearly distinguishable visually at a distance thanks to a prominent 30mm mushroom shape. Its schematic is clearly distinguishable thanks to clear colours, minimizing errors during initial wiring and later maintenance operations.
- Latched emergency stop mechanism for maximum safety of operators
- Suitable for installation in harsh environment or outdoor applications due to IP65 protection rating
- Front of enclosure mounting location
- Red cap/operator or lens colour
- IP65 IEC 60529 IP degree of protection
- IK08 EN 50102 IK degree of protection
- Ambient air temperature for operation range from -25 to 70°C
Technical Specifications
For Use With
Schneider Harmony XAC Series XACA Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ZA2BS834
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039