Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2CH13190H29
Order Code3111823
Product RangePreventa XY2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2CH13190H29
Order Code3111823
Product RangePreventa XY2 Series
Technical Datasheet
Cable Span30m
Contact ConfigurationDPST-NC, SPST-NO
Contact Voltage AC Max240V
Contact Current AC Max1.5A
Contact Voltage DC Max250V
Contact Current DC Max100mA
Product RangePreventa XY2 Series
SVHCTo Be Advised
Technical Specifications
Cable Span
30m
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
Product Range
Preventa XY2 Series
Contact Configuration
DPST-NC, SPST-NO
Contact Current AC Max
1.5A
Contact Current DC Max
100mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01