Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX230A32PA00M12
Order Code3215549
Product RangeOsiSense XX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX230A32PA00M12
Order Code3215549
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Range Max8m
Frequency75kHz
Operating Temperature Min-20°C
Operating Temperature Max60°C
Beam Divergence16°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
8m
Operating Temperature Min
-20°C
Beam Divergence
16°
SVHC
To Be Advised
Frequency
75kHz
Operating Temperature Max
60°C
Product Range
OsiSense XX Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192