Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDLS33
Order Code3116092
Product RangeHarmony Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDLS33
Order Code3116092
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter45mm
Product RangeHarmony Series
IP / NEMA RatingIP40, NEMA 1
Power Rating5W
External Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
45mm
IP / NEMA Rating
IP40, NEMA 1
External Height
-
Operating Temperature Max
70°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
5W
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101