Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC6B35SK
Order Code2056224
Product RangeHarmony Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €152.310 |
Price for:Each
Minimum: 1
Multiple: 1
€152.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC6B35SK
Order Code2056224
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourGreen, Orange, Red
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeFlashing, Steady
Lens Diameter64mm
Product RangeHarmony Series
IP / NEMA RatingIP54
Power Rating-
External Height200.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Module Lens Colour
Green, Orange, Red
Supply Voltage VDC
24VDC
Lens Diameter
64mm
IP / NEMA Rating
IP54
External Height
200.8mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
Harmony Series
Power Rating
-
Operating Temperature Min
-10°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52