Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC5M3
Order Code3910901
Product RangeHarmony XVB Universal Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC5M3
Order Code3910901
Product RangeHarmony XVB Universal Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter70mm
Product RangeHarmony XVB Universal Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating-
External Height138mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
138mm
Operating Temperature Max
-
Supply Voltage VAC
230V
Visual Signal Type
Flashing
Product Range
Harmony XVB Universal Series
Power Rating
-
Operating Temperature Min
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001