Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APAWL5
Order Code3112136
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APAWL5
Order Code3112136
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max4m
Sensor Output TypePNP
Sensing MethodReflex
Product RangeOsiSense XU Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
4m
Sensing Method
Reflex
Connection Method
Cable
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179