Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU2N18PP341D
Order Code3116209
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €201.900 |
Price for:Each
Minimum: 1
Multiple: 1
€201.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU2N18PP341D
Order Code3116209
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeOsiSense XU Series
Connection MethodM12 Connector
Supply Voltage DC Min24V
Supply Voltage Min24V
Supply Voltage Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15m
Sensing Method
Through Beam
Product Range
OsiSense XU Series
Supply Voltage DC Min
24V
Supply Voltage Max
240V
Sensing Distance Max
15m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage Min
24V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128