Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV11801.
Order Code2455565
Product RangeOsiSense XS Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €195.900 |
5+ | €191.980 |
10+ | €188.060 |
25+ | €184.150 |
50+ | €180.230 |
Price for:Each
Minimum: 1
Multiple: 1
€195.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV11801.
Order Code2455565
Product RangeOsiSense XS Series
Technical Datasheet
Sensor TypeInductive
Sensing Range Max10mm
Operating Temperature Max70°C
Thread Size - MetricM30
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom10mm
Supply Voltage DC Min24V
Supply Voltage DC Max210V
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Sensor Output Type2-Wire, NC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialMetal
IP RatingIP67
Operating Temperature Min-25°C
Product RangeOsiSense XS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
XSAV11801 is an XSA inductive proximity sensor. Suitable for rotation monitoring. Product certifications are UL[RETURN], CSA[RETURN]CCC.
- Cylindrical M30 sensor design, 81mm size, fixed body type, 1.5mA max residual current (open state)
- Flush mountable detector flush mounting acceptance, metal material, discrete type of output signal
- 2-wire technique, 10mm nominal sensing distance, 1 NC discrete output function
- AC/DC o/p circuit type, PNP discrete output type, cable connection
- Rated supply voltage range from 24 to 210VDC, 24 to 240VAC 50/60Hz
- Switching capacity range from 5 to 200mA DC/5 to 350mA AC
- IP67 conforming to IEC 60529 protection, M30 x 1.5 thread type, > 8 to 15mm sensing range
- Nickel plated brass enclosure material, 3 to 15% of Fr differential travel
- <= 100Hz switching frequency, <5.7V (closed) maximum voltage drop
- 18 months warranty, operation ambient air temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
24V
Supply Voltage Min
24VAC
Sensor Output Type
2-Wire, NC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
OsiSense XS Series
Sensing Range Max
10mm
Thread Size - Metric
M30
Sensor Output Type
PNP
Sensing Distance Nom
10mm
Supply Voltage DC Max
210V
Supply Voltage Max
240VAC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227