Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXS630B1MAU20
Order Code3113635
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €96.900 |
Price for:Each
Minimum: 1
Multiple: 1
€96.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXS630B1MAU20
Order Code3113635
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM30
Sensor Output TypeSPST-NO
Supply Voltage DC Min20V
Supply Voltage DC Max264V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
264V
SVHC
To Be Advised
Thread Size - Metric
M30
Supply Voltage DC Min
20V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161