Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAK361144P
Order Code3215096
Product RangePreventa XPSAK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAK361144P
Order Code3215096
Product RangePreventa XPSAK Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangePreventa XPSAK Series
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew Clamp
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
Preventa XPSAK Series
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
To Be Advised
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458