Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC3721
Order Code2835332
Product RangePreventa XPSAC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC3721
Order Code2835332
Product RangePreventa XPSAC
Technical Datasheet
Coil Voltage230VAC
Contact Configuration3PST-NO
Product RangePreventa XPSAC
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
XPSAC safety module monitors emergency shutdown pushbuttons and limit switches. It is supplied with 230VAC, has 3 safety circuits, 1 solid-state output and captive screw clamp terminals. This safety module meets the requirements of Performance Level PL e/Category 4 conforming to standard EN/ISO 13849-1 and SILCL3 conforming to EN/IEC 61508 and EN/IEC 62061.
- Easily comply with customers functional safety requirements with a simple-to-wire and setup module
- Used for monitoring emergency stop circuits conforming to EN/ISO 13850 and EN/IEC 60204-1 standards
- Additional solid-state output for communication with PLCs about safety status of your process
Technical Specifications
Coil Voltage
230VAC
Product Range
Preventa XPSAC
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
Approvals & Standards
CSA, EN, IEC, UL
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238