Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDEL-XPSABV11330P
Order Code2445592
Product RangeXPSABV series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDEL-XPSABV11330P
Order Code2445592
Product RangeXPSABV series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangeXPSABV series
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
IP RatingIP20, IP40
Technical Specifications
Coil Voltage
24VDC
Product Range
XPSABV series
Contact Current
1.5A
Contact Voltage AC Nom
-
IP Rating
IP20, IP40
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012