Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEA111
Order Code3111865
Product RangeHarmony XPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.710 |
Price for:Each
Minimum: 1
Multiple: 1
€120.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEA111
Order Code3111865
Product RangeHarmony XPE Series
Technical Datasheet
Product RangeHarmony XPE Series
Contact ConfigurationDPST-NO, DPST-NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom240V
External Height54mm
External Width94mm
External Depth161mm
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XPE Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
94mm
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
3A
External Height
54mm
External Depth
161mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37