Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA004B2S11
Order Code3112934
Product RangeOsiSense XM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €289.500 |
Price for:Each
Minimum: 1
Multiple: 1
€289.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA004B2S11
Order Code3112934
Product RangeOsiSense XM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min0.4bar
Operating Pressure Max4bar
Sensor MountingPanel Mount
Contact ConfigurationSPST-CO
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max120VAC
Switching Current Max100mA
Switching Voltage DC Resistive250V
Pressure Port SizeG1/4
Switching Current DC Resistive100mA
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
4bar
Contact Configuration
SPST-CO
Switching Voltage Max
120VAC
Switching Voltage DC Resistive
250V
Switching Current DC Resistive
100mA
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XM Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
0.4bar
Sensor Mounting
Panel Mount
Electrical Connection
Screw Clamp Terminals
Switching Current Max
100mA
Pressure Port Size
G1/4
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.714