Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC2506PS81SGN
Order Code3111701
Product RangeOsiSense XCC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC2506PS81SGN
Order Code3111701
Product RangeOsiSense XCC
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution4096PPR
Push SwitchWithout Push Switch
Encoder OutputGray Code
Product RangeOsiSense XCC
Rotational Speed Max9000rpm
Shaft TypeD Type Flatted End
Shaft Length10.5mm
Shaft Diameter6mm
Supply Voltage Min11V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max90°C
IP RatingIP65
TerminationM23 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
4096PPR
Encoder Output
Gray Code
Rotational Speed Max
9000rpm
Shaft Length
10.5mm
Supply Voltage Min
11V
Operating Temperature Min
-20°C
IP Rating
IP65
SVHC
To Be Advised
Encoder Type
Absolute
Push Switch
Without Push Switch
Product Range
OsiSense XCC
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
90°C
Termination
M23 Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49