Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NG21
Order Code3109046
Product RangeHarmony XB7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €45.500 |
Price for:Each
Minimum: 10
Multiple: 10
€455.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NG21
Order Code3109046
Product RangeHarmony XB7 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
Product RangeHarmony XB7 Series
No. of Switch Positions2 Position
Switch TerminalsScrew Clamp
Contact Current Max600mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Product Range
Harmony XB7 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
600mA
Contact Voltage DC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053