Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ETN521P
Order Code3129322
Product RangeHarmony XB6 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.140 |
| 5+ | €30.750 |
| 10+ | €30.140 |
Price for:Each
Minimum: 1
Multiple: 1
€35.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ETN521P
Order Code3129322
Product RangeHarmony XB6 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTurn to Release
Switch TerminalsSolder
Contact Current Max1.5A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeHarmony XB6 Series
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XB6 Series
Switch Operation
Turn to Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP65
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027