Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAG222P
Order Code3109040
Product RangeHarmony XB6 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAG222P
Order Code3109040
Product RangeHarmony XB6 Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPDT
Product RangeHarmony XB6 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max1.5A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw-
SVHCTo Be Advised
Technical Specifications
Switch Operation
Push-Pull
Product Range
Harmony XB6 Series
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
120V
Angle of Throw
-
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1.5A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023