Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVM4
Order Code2614619
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.170 |
5+ | €23.770 |
10+ | €19.700 |
20+ | €17.660 |
Price for:Each
Minimum: 1
Multiple: 1
€27.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVM4
Order Code2614619
Product RangeHarmony
Technical Datasheet
LED ColourRed
Operating Voltage240VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The XB5EVM4 from Schneider Electric is a red monolithic pilot light Ø22 plain lens with integral LED 230V.
- Round head
- Plastic bezel
- NEMA 4X/13, IP66 rating
- UL recognized, CSA listed
Applications
Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
240VAC
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025