Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.440 |
5+ | €29.220 |
10+ | €28.620 |
20+ | €28.020 |
Product Information
Product Overview
XB5AW35B5 is a Harmony XB5, illuminated modular orange push button operates with a spring return mechanism, is supplied with 24V AC/DC, uses a universal LED and screw clamp terminals. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration.
- Improved colour intensity and brightness
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- 1 NO + 1 NC contacts type and composition and slow-break contact operation
- Silver alloy (Ag/Ni) contacts material
- IK05 conforming to IEC 50102 IK degree of protection
- NEMA 13, NEMA 4X NEMA degree of protection
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
Harmony XB5 Series
SPST-NO, SPST-NC
6A
Flush
6A
550mA
IP66, IP67, IP69, IP69K
Screw Clamp
-
22mm
Momentary
120V
Orange
120V
125V
Panel Mount
Orange
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate