Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AV63
Order Code2614626
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.400 |
5+ | €14.110 |
10+ | €13.820 |
20+ | €13.540 |
50+ | €13.250 |
Price for:Each
Minimum: 1
Multiple: 1
€14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AV63
Order Code2614626
Product RangeHarmony
Technical Datasheet
LED Colour-
Operating Voltage250VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The XB5AV63 from Schneider Electric is a Harmony XB5 green colour complete pilot light plain lens for BA9s bulb. It has round shape signalling unit head. The device also has IP66 degree of protection conforming to IEC 60529, IK05 degree of protection conforming to IEC 50102, NEMA 4X and NEMA 13 degree of protection. It complies with CSA C22-2 number 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520 and UL 508 standards.
- Rated supply voltage of less than or equal to 250V
- Screw clamp terminal connections
- Mounting diameter of 22mm
- Plastic bezel material and plastic fixing collar material
- Dimension is 42mm x 30mm x 55mm (H x W x D)
- Rated insulation voltage of 250V conforming to EN 60947-1
- Rated impulse withstand voltage of 4KV conforming to EN 60947-1
- Ambient air temperature for operation from -25°C to 55°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
-
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
250VAC
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033