Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA821
Order Code3108904
Product RangeHarmony XB4 Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.050 |
| 5+ | €21.840 |
| 10+ | €21.500 |
| 20+ | €21.150 |
Price for:Each
Minimum: 1
Multiple: 1
€25.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA821
Order Code3108904
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
XB4BA821 is a XB4 black, complete push-button for manual overload reset is part of the range diameter 22mm, Harmony XB4 metal. It has a circular head shape with a flush unmarked push. It features 10mm operating travel and 6mm to 16mm activating distance, and screw connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector or spring terminal
- Manual overload reset push-button
- Chromium plated metal bezel material and Zamak fixing collar material
- Standard head type and excellent mechanical connection with operator head
- IP66 IEC 60529 IP degree of protection
- NEMA 13, NEMA 4X NEMA degree of protection
- IK03 conforming to IEC 50102 IK degree of protection
- Ambient air temperature for operation -40 to 70°C
Technical Specifications
For Use With
Schneider Electric Harmony XB4 Series 22mm Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042