Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM3206H29
Order Code2058621
Product RangeHarmony XAP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM3206H29
Order Code2058621
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColourBlue
External Height - Metric175mm
External Width - Metric80mm
External Depth - Metric49mm
IP RatingIP65, IP69, IP69K
NEMA Rating-
External Height - Imperial6.89"
External Width - Imperial3.15"
External Depth - Imperial-
Product RangeHarmony XAP
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
175mm
External Depth - Metric
49mm
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAP
No. of Switch Holes
6Holes
Cover / Base Colour
Blue
External Width - Metric
80mm
IP Rating
IP65, IP69, IP69K
External Height - Imperial
6.89"
External Depth - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87