Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK198
Order Code2614589
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.600 |
5+ | €52.530 |
10+ | €51.460 |
Price for:Each
Minimum: 1
Multiple: 1
€53.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK198
Order Code2614589
Product RangeHarmony
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions1 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony
Product Overview
Harmony XALK yellow control station for emergency stop function is ideal for complete control station. It has 1 red mushroom head push-button with 1 x NC contact. It operates with push-pull mechanism and uses screw-clamp terminals. This control station with mushroom head push-button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP69 / IP67 / IP66 / IP69K rated making it ideal for operation in harsh environment
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508
Switch Case
PC (Polycarbonate)
No. of Positions
1 Position
IP Rating
IP65
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166