Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD321H29H7
Order Code3500338
Product RangeHarmony XALD Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €139.340 |
Price for:Each
Minimum: 1
Multiple: 1
€139.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD321H29H7
Order Code3500338
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions3 Position
Approvals / StandardsCSA C22.2 No 14, EN60947, IEC 60947, JIS C8201, UL 508
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA C22.2 No 14, EN60947, IEC 60947, JIS C8201, UL 508
Switch Case
PC (Polycarbonate)
No. of Positions
3 Position
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony XALD Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298469
Product traceability