Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACB4913
Order Code3108183
Product RangeHarmony XAC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACB4913
Order Code3108183
Product RangeHarmony XAC Series
Technical Datasheet
Product RangeHarmony XAC Series
No. of Ways5
Switching Capacity-
Contact Configuration3PST-NC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XAC Series
Switching Capacity
-
SVHC
To Be Advised
No. of Ways
5
Contact Configuration
3PST-NC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.669