Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA9411
Order Code2058551
Product RangeHarmony XAC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA9411
Order Code2058551
Product RangeHarmony XAC Series
Technical Datasheet
For Use WithXAC Series Pendant Control Stations
Actuator / Cap ColourGrey
Product RangeHarmony XAC Series
Product Overview
The XACA9411 is a white round Pushbutton Head for harmony XAC series switches. It has unmarked booted operator and compatible with the XACA series switches.
- Class II conforming to IEC 61140 protection
- IP65/IK08 Protection rating
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XAC Series Pendant Control Stations
Product Range
Harmony XAC Series
Actuator / Cap Colour
Grey
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009