Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVZ11
Order Code2579243
Product RangeTeSys Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.590 |
10+ | €19.200 |
20+ | €18.810 |
Price for:Each
Minimum: 1
Multiple: 1
€19.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVZ11
Order Code2579243
Product RangeTeSys Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max690V
For Use WithSchneider TeSys Mini-Vario and Vario Series Main Disconnect Switches
Contact Voltage DC Max-
Product RangeTeSys Series
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
-
For Use With
Schneider TeSys Mini-Vario and Vario Series Main Disconnect Switches
Product Range
TeSys Series
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05