Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFN12GE
Order Code161469
Product RangeTeSys Vario
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.900 |
5+ | €38.670 |
10+ | €37.430 |
Price for:Each
Minimum: 1
Multiple: 1
€39.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFN12GE
Order Code161469
Product RangeTeSys Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max10A
IP / NEMA RatingIP55
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsIEC 60947-4
Product RangeTeSys Vario
Product Overview
The VCFN12GE is a 3-pole TeSys Mini-VARIO enclosed emergency stop Switch Disconnector with rotary handle control and yellow handle front plate. A range of safety control products which are simple to use and set up, with compact ergonomic products to meet requirements for starting or stopping motors.
- 4kW at 400V AC-23 Rated operational power
- 0.5kA at 400V Rated short-circuit making capacity
- 960°C conforming to IEC 60595-2-1 Fire resistance
- Green product
Applications
Motor Drive & Control
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
10A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-4
Contact Voltage AC Max
690V
IP / NEMA Rating
IP55
Switch Disconnector Mounting Type
-
Product Range
TeSys Vario
Technical Docs (2)
Alternatives for VCFN12GE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3