Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF02GE
Order Code2579242
Product RangeTeSys Vario
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.850 |
5+ | €48.870 |
10+ | €40.490 |
Price for:Each
Minimum: 1
Multiple: 1
€55.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF02GE
Order Code2579242
Product RangeTeSys Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max8.1A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting TypeDoor Mount
Approvals / StandardsIEC 60947
Product RangeTeSys Vario
Product Overview
VCF02GE is a 10A, 1P65 rated TeSys Vario enclosed, emergency switch disconnector.
- VCF device short name
- High performance
- 3P poles description
- Rotary handle control type
- 1 to 3 padlocks 0.16 to 0.31in (4 to 8mm)
- Red handle, yellow handle front plate colour
- Suitability for isolation
- 690V AC rated operational voltage
- 8KV [Uimp] rated impulse withstand voltage
- Ambient air temperature for operation range from -4 to 122°F (-20 to 50°C)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
8.1A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
Door Mount
Product Range
TeSys Vario
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5