Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF1
Order Code2579238
Product RangeTeSys Vario
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.700 |
5+ | €65.370 |
10+ | €64.030 |
Price for:Each
Minimum: 1
Multiple: 1
€66.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF1
Order Code2579238
Product RangeTeSys Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max21.8A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Vario
SVHCNo SVHC (15-Jan-2018)
Product Overview
VCCF1 is a 3-pole TeSys vario switch-disconnector. It is used for main and emergency stop switching in motor applications upto 11KW at 400V AC-23. It is composed of a V1 switch body, extension shaft, red padlockable handle, and a yellow 60x60mm front plate. For enclosure back mounting, with a 4 screw fixing handle, it ensures IP65 to the mounting. This device is multi-standards certified (IEC, UL, CSA, CCC, EAC, marine).
- Shaft extension, switch, handle (device composition)
- Handle door, switch symmetrical rail, switch plate (mounting support)
- High performance level, 3-poles, 3 NO contact type and composition
- IEC rated operational voltage is 690VAC 50/60Hz, mechanical durability is 100000 cycles
- Rated operational current is 21.8A AC-23 Ue: 400V, IEC 60947-3 standard
- 32A conventional free air thermal current, 25A conventional enclosed thermal current
- 8kV rated impulse withstand voltage, IP20 conforming to IEC 60529, IP65 degree of protection
- Rotary handle control type, extended rotary handle mounting style
- Red handle colour, yellow handle front plate colour
- Ambient air temperature range from -20°C to 50°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
21.8A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mounting Type
-
Product Range
TeSys Vario
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342916