Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €172.000 |
Product Information
Product Overview
VC2GUN is a 3-pole TeSys vario enclosed switch-disconnector for emergency stop switching in motor applications 15HP at 600V. It provides an IP65 / NEMA type 12 enclosure, V2 vario switch disconnector, red and yellow operator. It includes a V2 vario switch disconnector rated 25A conforming UL/CSA. It is multi-standards certified (IEC, UL, CSA, CCC, EAC). Enclosed switch disconnector including a 3-pole switch-disconnector vario V2 model. It is conforming to IEC (IEC 60947-4-1, IEC 60204) and UL/CSA (UL 508 and CSA 22.2 n° 14). It has a NEMA type 12 enclosure rating, IP65 protection degree, and is sealable. It has operating red handle for emergency stop, padlockable. The connections are directly on the screw clamp terminals of the switch.
- Compact design with capability of 2 add-on modules, high performance level
- Ready-to-use to control and disconnect UL motors, 3-poles
- Rotary handle control type, red handle colour
- Yellow handle front plate colour, rated operational voltage is 690VAC 50/60Hz
- 8kV rated impulse withstand voltage, rated operational current is 29A AC-23A)400V
- Rated operational power is (15kW 400VAC-23), 11kW 400VAC-3))
- Rated power in hp is (5hp 240V, UL, 10hp 480V, UL, 15hp 600V, UL)
- Mechanical durability is 100000 cycles, IP degree of protection is IP65 conforming to IEC 60529
- NEMA degree of protection is NEMA 12, 18 months warranty
- Ambient air temperature range from -20 to 50°C
Technical Specifications
3 Pole
29A
Screw Clamp
CSA, IEC, UL
To Be Advised
400V
IP20
-
TeSys
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate