Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1A360M7RC2
Order Code3919704
Product RangeHarmony SSD1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.500 |
5+ | €130.830 |
10+ | €128.160 |
Price for:Each
Minimum: 1
Multiple: 1
€133.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1A360M7RC2
Order Code3919704
Product RangeHarmony SSD1 Series
Technical Datasheet
Load Current60A
Operating Voltage Max600VAC
Control Voltage Max280V
Switching ModeRandom Turn On
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min90V
Product RangeHarmony SSD1 Series
SVHCTo Be Advised
Technical Specifications
Load Current
60A
Control Voltage Max
280V
Contactor Mounting
DIN Rail
Operating Voltage Min
48VAC
Product Range
Harmony SSD1 Series
Operating Voltage Max
600VAC
Switching Mode
Random Turn On
Contactor Terminals
Screw
Control Voltage Min
90V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.555