Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €461.780 |
Price for:Each
Minimum: 1
Multiple: 1
€461.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSBP1500RMI
Order Code3758040
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC230VAC
Current Rating10A
Length - Metric76mm
External Width - Metric432mm
Cable Length - Metric1.98m
Length - Imperial3"
External Width - Imperial17"
Cable Length - Imperial6.5ft
Product Range-
SVHCTo Be Advised
Product Overview
SBP1500RMI is a APC service bypass PDU. It has EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018 standards.
- 230V main output voltage, IEC 60320 C14 input connection
- 2.0m cable length, black in colour
- Front mounting location, rack-mounted mounting
- 50/60Hz network frequency, 220 to 240V permissible voltage
- 10A max line current, 10A input current limits
- 1500VA load capacity, circuit breaker protection
- VDE certified
- 10A max current draw (output), 99% efficiency
- Dimension is 8.9 x 43.2 x 7.6cm (H x W x D)
- Ambient air temperature for operation from 0 to 40°C
Technical Specifications
No. of Outlets
6Outlets
Current Rating
10A
External Width - Metric
432mm
Length - Imperial
3"
Cable Length - Imperial
6.5ft
SVHC
To Be Advised
Supply Voltage VAC
230VAC
Length - Metric
76mm
Cable Length - Metric
1.98m
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.49