Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSLZRA2
Order Code2780755
Product RangeZelio RSL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.800 |
5+ | €11.560 |
10+ | €11.330 |
20+ | €11.090 |
50+ | €10.860 |
Price for:Each
Minimum: 1
Multiple: 1
€11.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSLZRA2
Order Code2780755
Product RangeZelio RSL
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring Clamp
No. of Pins5Pins
Current Rating6A
Voltage Rating300VAC
Product RangeZelio RSL
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
300VAC
SVHC
To Be Advised
Socket Terminals
Spring Clamp
Current Rating
6A
Product Range
Zelio RSL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026