Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080BD
Order Code2056373
Product RangeHarmony RSB Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.230 |
| 5+ | €6.060 |
| 10+ | €5.970 |
| 20+ | €5.870 |
| 50+ | €5.750 |
Price for:Each
Minimum: 1
Multiple: 1
€6.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080BD
Order Code2056373
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL
Product Overview
The RSB2A080BD from Schneider is a Zelio interface relay. It is a compact dimension, plug-in relay for fast and easy interchangeability.
- DPDT configuration
- Control voltage is 24VDC
- Contact current is 8A at 250VAC, 28VDC
- Rated operational voltage limits from 19.2VDC to 26.4VDC
- Rated operational current is 4A at NC and 8A at NO
- CSA C22-2 No 14, EN/IEC 61810-1, UL 508 approved
- IP40 conforming to EN/IEC 60529 standards
- Maximum switching voltage is 300VDC, 400VAC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
Harmony RSB Series
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (3)
Alternatives for RSB2A080BD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015