Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD
Order Code2780445
Product RangeZelio RPF
Technical Datasheet
183 In Stock
110 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.130 |
5+ | €13.810 |
10+ | €12.950 |
20+ | €12.690 |
50+ | €12.430 |
Price for:Each
Minimum: 1
Multiple: 1
€14.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD
Order Code2780445
Product RangeZelio RPF
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeZelio RPF
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance350ohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The RPF2ABD is a Power Relay with DPST-NO silver tin oxide contacts and quick-connect terminals. This Zelio RPF-series DIN-rail and panel mount plug-in relay features without lockable test button control. Standard pin arrangement (with socket). Input and output current and voltage adaptation. Suitable for simple hard-wired logic control system cycles.
- Flat shape of pin
- 100000 cycles For resistive load electrical durability
- 2000VAC Dielectric strength
- 25ms Operate/release time
- -40 to 55°C Ambient air temperature range
- IP40 Protection rating
Applications
Industrial, Building Automation, Medical, HVAC
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
Zelio RPF
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, EN, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089